Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0457

Fuseholder - PCB Mount - 250V - 10A - Solder - Bayonet Cap - Screwdriver - Horizontal - PC1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - PCB Mount - 250V - 10A - Solder - Bayonet Cap - Screwdriver - Horizontal - PC1
Search Keywords: FX0457
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0457
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363010
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Fuse Holder
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FX0457 RoHS compliant?
Yes, FX0457 is RoHS compliant.
What is the lead time for FX0457?
The standard lead time for FX0457 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,880
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.58
10
$8.56
25
$8.54
50
$8.52
100
$6.39
150
$5.96
200 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!