- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0456
Description
+
Fuseholder - PCB Mount - 250V - 10A - Solder - Bayonet Cap - Screwdriver, Vertical - PC1
Search Keywords: FX0456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Fuse Holder
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,648
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$6.33
200
$5.59
400
$5.35
600
$5.20
1,000
$4.94
2,600
$4.61
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing