Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0455

Fuseholder - Panel Mount - 250V - 10A - Series/Solder Tags - Screw Cap - Screwdriver - PC2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - Panel Mount - 250V - 10A - Series/Solder Tags - Screw Cap - Screwdriver - PC2
Search Keywords: FX0455
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0455
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Fuse Holder
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FX0455 RoHS compliant?
Yes, FX0455 is RoHS compliant.
What is the lead time for FX0455?
The standard lead time for FX0455 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.53
25
$4.33
200
$4.06
400
$3.98
600
$3.92
1,000 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!