描述
+
Fuse Holder - Touchproof - 250 V - 16 A - Cartridge Fuse Holder - Solder Lug
搜索关键词: FX0454
规格
+
-
产品属性属性值 选择属性
-
供应商:Bulgin
-
部件编号:FX0454
-
计量单位:每 件
-
RoHS:是
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
供应商标准包装:
200
产品指南
+
Frequently Asked Questions
Is FX0454 RoHS compliant?
Yes, FX0454 is RoHS compliant.
What is the lead time for FX0454?
The standard lead time for FX0454 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
客户
还购买了