- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0419
Bulgin
FX0419
Fuseholder - Panel Mount - 250V - 16A - Screw Cap - Hand - IP68 - PC2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | FX0419 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Fuse Holder |
| Mounting: | Panel Mount |