- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0416/S
Description
+
Fuse Holder 13A 250V Panel Mount Quick Connect Bulk
Search Keywords: FX0416S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0416/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Quick Connect6183
-
Current Rating:136170A
-
Voltage Rating:2506185V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$9.64
100
$7.23
150
$6.75
200 +
$6.61
Click for Quote
Log in
to unlock special pricing