- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0416
Description
+
Fuseholder FX0415-FX0416 Series Protection Category PC2 Panel Mount 4.8 Series Tab Termination 6.3mm x 25mm Fuse Screw Cap Carrier Hand Release
Search Keywords: FX0416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$16.10
10
$13.38
25
$12.63
50
$11.15
100
$9.95
150
$9.64
200 +
$9.42
Click for Quote
Log in
to unlock special pricing