Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0385

Fuseholder - In Line - Sealed - 50V - 10A - Screw Terminals - IP66

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - In Line - Sealed - 50V - 10A - Screw Terminals - IP66
Search Keywords: FX0385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0385
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Fuse Holder
Mounting: In Line
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FX0385 RoHS compliant?
Yes, FX0385 is RoHS compliant.
What is the lead time for FX0385?
The standard lead time for FX0385 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,829
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.82
25
$12.23
50
$10.21
100
$9.25
300
$8.17
600
$7.52
1,200 +
$7.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!