Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0380/BK

Fuse Holder 10A 50V Quick Connect

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 10A 50V Quick Connect
Search Keywords: FX0380BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    FX0380/BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Fuse Holder
  • Mounting:
    N/A
  • Termination Type:
    Quick Connect
  • Current Rating:
    10 A
  • Voltage Rating:
    50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FX0380/BK RoHS compliant?
Yes, FX0380/BK is RoHS compliant.
What is the lead time for FX0380/BK?
The standard lead time for FX0380/BK is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,087
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.03
50
$5.11
100
$4.47
300
$4.06
600
$3.93
1,200
$3.92
2,700
$3.91
5,100 +
$3.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!