- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0330
Bulgin
FX0330
Fuse Holder 6.3A 250V Base Mount Screw Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 6.3A 250V Base Mount Screw Bulk
Search Keywords: FX0330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Fuse Holder
-
Mounting:Base Mount
-
Termination Type:Screw
-
Current Rating:6.3 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is FX0330 RoHS compliant?
Yes, FX0330 is RoHS compliant.
What is the lead time for FX0330?
The standard lead time for FX0330 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$10.71
10
$8.73
25
$8.71
50
$7.16
100
$6.53
150
$6.52
200 +
$5.69
Click for Quote
Log in
to unlock special pricing