- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0326
Description
+
Fuse Holder 13A 250V Base Mount Screw Bulk
Search Keywords: FX0326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Fuse Holder
-
Mounting:Base Mount
-
Termination Type:Screw
-
Current Rating:13 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$3.47
50
$3.25
100
$3.19
480
$3.04
960
$2.97
1,440
$2.94
2,880 +
$2.87
Click for Quote
Log in
to unlock special pricing