- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0296/S
Bulgin
FX0296/S
Fuse Holder 6.3A 250VAC Panel Mount Quick Connect
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0296/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Quick Connect6183
-
Current Rating:6.36170A
-
Voltage Rating:2506185VAC