Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0296/1

Fuse Holder - 6.3A - 250V - Panel Mount - Quick Connect - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder - 6.3A - 250V - Panel Mount - Quick Connect - Bulk
Search Keywords: FX02961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0296/1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Fuse Holder6184
Mounting: Panel Mount6175
Termination Type: Solder Tag6183
Current Rating: 6.36170A
Voltage Rating: 2506185V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FX0296/1 RoHS compliant?
Yes, FX0296/1 is RoHS compliant.
What is the lead time for FX0296/1?
The standard lead time for FX0296/1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.3572
50
$3.5849
200
$3.4350
400
$3.2980
600
$3.1722
1,000
$3.0789
2,600
$2.9310
5,000 +
$2.8588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!