- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0285
Description
+
Fuse Holder 10A 50V In Line Screw
Search Keywords: FX0285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder6184
-
Mounting:In Line6175
-
Termination Type:Screw6183
-
Current Rating:106170A
-
Voltage Rating:506185V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.53
50
$2.42
250
$2.30
500
$2.25
1,000
$2.05
2,500
$1.99
5,000 +
$1.95
Click for Quote
Log in
to unlock special pricing