- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0180
Bulgin
FX0180
Fuseholder - In Line - 50V - 10A - Screw Terminal - Clear
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuseholder - In Line - 50V - 10A - Screw Terminal - Clear
Search Keywords: FX0180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Fuse Holder
-
Mounting:In Line
Product Guides
+
Frequently Asked Questions
Is FX0180 RoHS compliant?
Yes, FX0180 is RoHS compliant.
What is the lead time for FX0180?
The standard lead time for FX0180 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$9.51
25
$9.49
50
$9.46
75
$9.44
150
$5.81
225
$4.60
300 +
$4.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT