- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- DX0507/YL/24
Description
+
LED Yellow 2-pin bias resistor installed 24VDC
Search Keywords: DX0507YL24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:DX0507/YL/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414100
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Color:Yellow
-
Dimension:29.2 x 21.9 x 18.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$33.26
5
$33.18
8
$33.09
15
$26.48
23
$24.17
30 +
$23.69
Click for Quote
Log in
to unlock special pricing