- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- DX0505/YL/24
Bulgin
DX0505/YL/24
LED Yellow 2-pin bias resistor installed 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Yellow 2-pin bias resistor installed 24VDC
Search Keywords: DX0505YL24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | DX0505/YL/24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85414100 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Dimension: | 21.9 x 18.98 mm |
| Color: | Yellow |
Product Guides
+
Frequently Asked Questions
Is DX0505/YL/24 RoHS compliant?
Yes, DX0505/YL/24 is RoHS compliant.
What is the lead time for DX0505/YL/24?
The standard lead time for DX0505/YL/24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$37.26
5
$37.17
10
$37.07
13
$36.98
25
$28.84
38
$26.57
50 +
$26.04
Click for Quote
Log in
to unlock special pricing