- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- DX0505/RD/24
Description
+
LED Red 2-pin bias resistor installed 24VDC
Search Keywords: DX0505RD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:DX0505/RD/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414100
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:21.9 x 18.98 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$34.10
5
$31.93
10
$25.70
25
$25.45
50
$25.39
100
$22.18
250 +
$22.12
Click for Quote
Log in
to unlock special pricing