- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- DX0505/GN/24
Description
+
LED Green 2-pin bias resistor installed 24VDC
Search Keywords: DX0505GN24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:DX0505/GN/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414100
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green
-
Dimension:21.9 x 18.98 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,093
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$29.44
5
$27.56
10
$26.75
25
$25.68
50
$24.87
100
$24.06
250 +
$22.99
Click for Quote
Log in
to unlock special pricing