- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- DX0505/BL/24
Description
+
LED, Blue, 2-pin, bias resistor installed, 24VDC
Search Keywords: DX0505BL24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:DX0505/BL/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414100
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:21.9 x 18.98 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$45.71
5
$40.07
10
$35.90
13
$35.81
25
$35.55
38
$35.46
50 +
$33.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT