- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- C7051AFBR
Description
+
SWITCH PUSH DPST-NO 16A 250V
Search Keywords: C7051AFBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C7051AFBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$25.61
25
$25.55
50
$25.48
125
$25.42
250
$13.45
375
$9.47
500 +
$9.28
Click for Quote
Log in
to unlock special pricing