- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C6000ALBB-1229W
Description
+
SWITCH ROCKER SPST 20A 277V
Search Keywords: C6000ALBB1229W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C6000ALBB-1229W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.23
250
$2.92
500
$2.79
1,000
$2.67
3,000
$2.66
5,000
$2.65
8,000 +
$2.64
Click for Quote
Log in
to unlock special pricing