- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C5503AABR3
Bulgin
C5503AABR3
SWITCH ROCKER SPST 16A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SWITCH ROCKER SPST 16A 250V
Search Keywords: C5503AABR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C5503AABR3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is C5503AABR3 RoHS compliant?
Yes, C5503AABR3 is RoHS compliant.
What is the lead time for C5503AABR3?
The standard lead time for C5503AABR3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
15
$14.36
50
$14.32
100
$14.29
250
$14.25
500
$7.55
750
$5.31
1,000 +
$5.20
Click for Quote
Log in
to unlock special pricing