- Home ›
- All Products›
- C3910BA
Description
+
Switch Toggle ON ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
Search Keywords: C3910BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C3910BA
-
Alias/AKA:C3910BAAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
671
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$7.72
50
$7.65
100
$7.57
250
$7.55
500
$7.22
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing