- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1510ALBB
Description
+
SWITCH ROCKER SPDT 16A 250V
Search Keywords: C1510ALBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1510ALBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
15
$10.90
50
$10.87
100
$10.84
250
$10.82
500
$5.73
750
$4.03
1,000 +
$3.95
Click for Quote
Log in
to unlock special pricing