- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1353ALGNF
Bulgin
C1353ALGNF
SWITCH ROCKER DPST 16A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SWITCH ROCKER DPST 16A 250V
Search Keywords: C1353ALGNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1353ALGNF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is C1353ALGNF RoHS compliant?
Yes, C1353ALGNF is RoHS compliant.
What is the lead time for C1353ALGNF?
The standard lead time for C1353ALGNF is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,444
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$4.82
500
$4.72
1,000 +
$4.62
Click for Quote
Log in
to unlock special pricing