- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1350ALBBXEL1
Description
+
SWITCH ROCKER DPST-NO 20A 250V
Search Keywords: C1350ALBBXEL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1350ALBBXEL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.39
100
$4.91
250
$4.60
500
$4.41
1,000
$4.20
3,000
$4.19
5,000 +
$4.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT