- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1350AABB
Description
+
SWITCH ROCKER DPST-NO 20A 250V
Search Keywords: C1350AABB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1350AABB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,514
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.39
25
$4.38
200
$4.29
400
$4.28
600
$4.27
1,000
$4.26
2,600
$4.25
5,000 +
$4.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT