- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1300ARBB
Description
+
SWITCH ROCKER SPST 20A 250V
Search Keywords: C1300ARBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1300ARBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
888
Can Ship immediately
Minimum Order Quantity:
20
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
20
$4.00
50
$3.67
200
$3.38
400
$2.86
600
$2.56
1,000
$2.30
2,600
$2.16
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT