- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZV09/Z0000/04
Bulgin
BZV09/Z0000/04
Conn Inlets/Outlets F/M 3/3 POS Solder Lug ST Panel Mount 6 Terminal 2 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | BZV09/Z0000/04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Inlets/Outlets |
| Body Orientation: | Straight |
| Gender: | F/M |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |