Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

BZV03/Z0000/04

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: BZV03Z000004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: BZV03/Z0000/04
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unfiltered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Snap-In10572
Termination Method: Solder Lug10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BZV03/Z0000/04 RoHS compliant?
Yes, BZV03/Z0000/04 is RoHS compliant.
What is the lead time for BZV03/Z0000/04?
The standard lead time for BZV03/Z0000/04 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$32.27
50
$19.86
75
$15.72
100 +
$15.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!