Image is representational - see mfr. specs

BZV03/Z0000/02

Bulgin

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BZV03Z000002
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bulgin
  • 部品番号:
    BZV03/Z0000/02
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    TN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unfiltered10582
  • Body Orientation:
    Straight10562
  • Gender:
    M10566
  • Mounting:
    Snap-In10572
  • Termination Method:
    Solder Lug10581
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
18 Weeks 出荷できます 10/6/26
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$19.42
50
$14.56
75
$13.59
100 +
$13.32
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!