Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

BZV03/A0620/04

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: BZV03A062004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: BZV03/A0620/04
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unfiltered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Snap-In10572
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BZV03/A0620/04 RoHS compliant?
Yes, BZV03/A0620/04 is RoHS compliant.
What is the lead time for BZV03/A0620/04?
The standard lead time for BZV03/A0620/04 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$134.35
5
$134.02
10
$133.68
25
$133.35
50
$70.60
75
$49.68
100 +
$48.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!