- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZV01/A0620/02
Bulgin
BZV01/A0620/02
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: BZV01A062002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:BZV01/A0620/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is BZV01/A0620/02 RoHS compliant?
Yes, BZV01/A0620/02 is RoHS compliant.
What is the lead time for BZV01/A0620/02?
The standard lead time for BZV01/A0620/02 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$58.93
5
$56.93
10
$56.07
25
$54.93
50
$54.07
100
$53.21
300 +
$52.29
Click for Quote
Log in
to unlock special pricing