- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZM27/Z0000/55B
Bulgin
BZM27/Z0000/55B
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BZM27Z000055B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:BZM27/Z0000/55B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is BZM27/Z0000/55B RoHS compliant?
Yes, BZM27/Z0000/55B is RoHS compliant.
What is the lead time for BZM27/Z0000/55B?
The standard lead time for BZM27/Z0000/55B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
30
$25.74
60
$15.84
90
$12.54
120 +
$12.29
Click for Quote
Log in
to unlock special pricing