- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZM27/Z0000/53D
Bulgin
BZM27/Z0000/53D
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BZM27Z000053D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:BZM27/Z0000/53D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Frequently Asked Questions
Is BZM27/Z0000/53D RoHS compliant?
Yes, BZM27/Z0000/53D is RoHS compliant.
What is the lead time for BZM27/Z0000/53D?
The standard lead time for BZM27/Z0000/53D is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$12.38
10
$12.35
25
$12.32
50
$9.24
75
$8.62
100 +
$8.45
Click for Quote
Log in
to unlock special pricing