- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZH15/Z0000/12
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: BZH15Z000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:BZH15/Z0000/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$40.72
50
$25.06
75
$19.84
100 +
$19.44
Click for Quote
Log in
to unlock special pricing