Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

BZH11/Z0000/11

Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port
Search Keywords: BZH11Z000011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: BZH11/Z0000/11
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unfiltered
Body Orientation: Straight
Gender: M/F
Mounting: Snap-In
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BZH11/Z0000/11 RoHS compliant?
Yes, BZH11/Z0000/11 is RoHS compliant.
What is the lead time for BZH11/Z0000/11?
The standard lead time for BZH11/Z0000/11 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$32.63
50
$20.08
75
$15.90
100 +
$15.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!