- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BZH11/Z0000/10
Description
+
Power Entry Module Unfiltered M/F 6 POS 250VAC 10A Switch/Fuse ST 2 Port
Search Keywords: BZH11Z000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:BZH11/Z0000/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M/F10566
-
Mounting:Panel Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$12.18
25
$11.78
60
$11.56
120
$11.39
300
$11.16
540
$11.01
1,020 +
$10.86
Click for Quote
Log in
to unlock special pricing