- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BVA01/Z0000/11
Bulgin
BVA01/Z0000/11
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
Search Keywords: BVA01Z000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:BVA01/Z0000/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BVA01/Z0000/11 RoHS compliant?
Yes, BVA01/Z0000/11 is RoHS compliant.
What is the lead time for BVA01/Z0000/11?
The standard lead time for BVA01/Z0000/11 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$23.51
10
$19.99
25
$18.56
50
$17.55
100
$16.11
300
$15.59
500 +
$14.85
Click for Quote
Log in
to unlock special pricing