- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3832510MR
Bulgin
3832510MR
SWITCH PUSHBUTTON SPDT 16A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SWITCH PUSHBUTTON SPDT 16A 250V
Search Keywords: 3832510MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:3832510MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is 3832510MR RoHS compliant?
Yes, 3832510MR is RoHS compliant.
What is the lead time for 3832510MR?
The standard lead time for 3832510MR is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
389
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$18.28
10
$15.46
25
$13.77
50
$12.88
100
$11.24
150
$11.21
200 +
$10.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT