- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 14228
Bulgin
14228
Connector Accessories Cover Straight Nylon
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Cover Straight Nylon
Search Keywords: 14228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:14228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Dimension:34.5 mm
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is 14228 RoHS compliant?
Yes, 14228 is RoHS compliant.
What is the lead time for 14228?
The standard lead time for 14228 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,503
Ships today, if you order in
On Order:
2,000
can ship 1/15/27
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.08
500
$1.97
1,000
$1.78
2,500
$1.66
5,000
$1.54
7,500
$1.53
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing