- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 14192
Bulgin
14192
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 14192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:14192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 14192 RoHS compliant?
Yes, 14192 is RoHS compliant.
What is the lead time for 14192?
The standard lead time for 14192 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$1.189
50
$1.186
100
$1.183
250
$1.180
500
$0.885
750
$0.826
1,000 +
$0.809
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT