Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

14191

Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 14191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: 14191
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544491000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Termination Method: Solder
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14191 RoHS compliant?
Yes, 14191 is RoHS compliant.
What is the lead time for 14191?
The standard lead time for 14191 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,324
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.201
250
$1.037
500
$0.927
1,000
$0.848
3,000
$0.837
5,000
$0.744
8,000
$0.743
10,000 +
$0.741
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!