- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 14150
Description
+
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 14150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:14150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:42,30 VDC|VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.93
50
$5.91
100
$5.79
300
$5.56
500
$5.54
1,000
$5.49
2,500 +
$5.39
Click for Quote
Log in
to unlock special pricing