Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

14025/5AMP

Connector Accessories Positioner 5A Red 12 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Positioner 5A Red 12 POS
Search Keywords: 140255AMP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: 14025/5AMP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8203206060
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Positioner
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14025/5AMP RoHS compliant?
Yes, 14025/5AMP is RoHS compliant.
What is the lead time for 14025/5AMP?
The standard lead time for 14025/5AMP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$195.01
2
$194.53
3
$194.04
4
$193.55
5 +
$189.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!