- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 12237
Bulgin
12237
Cable Support Accessory For Standard Series Power Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Support Accessory For Standard Series Power Connectors
Search Keywords: 12237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:12237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Clamp
-
Dimension:65.8 x 17.1 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 12237 RoHS compliant?
Yes, 12237 is RoHS compliant.
What is the lead time for 12237?
The standard lead time for 12237 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
200
can ship 12/31/26
Minimum Order Quantity:
10
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$3.04
200
$2.36
400
$2.29
600
$2.26
1,000
$2.16
2,600
$2.11
5,000
$2.05
7,600 +
$2.03
Click for Quote
Log in
to unlock special pricing