Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

12023/1

5mm-7mm Diameter Gland (White) For Standard and Mini Series Power Connectors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5mm-7mm Diameter Gland (White) For Standard and Mini Series Power Connectors
Search Keywords: 120231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: 12023/1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Gland
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12023/1 RoHS compliant?
Yes, 12023/1 is RoHS compliant.
What is the lead time for 12023/1?
The standard lead time for 12023/1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 200
Stock lot only:
5
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5875
200
$0.5341
400
$0.5234
1,000
$0.5093
2,600
$0.4945
5,000
$0.4844
7,600
$0.4780
10,000
$0.4737
15,000 +
$0.4675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!