Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

11327

FUSE HOLDER - BOOT - OD13.5 X 38.1MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FUSE HOLDER - BOOT - OD13.5 X 38.1MM
Search Keywords: 11327
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    11327
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Fuse Holder
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    N/A
  • Voltage Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11327 RoHS compliant?
Yes, 11327 is RoHS compliant.
What is the lead time for 11327?
The standard lead time for 11327 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.017
400
$0.994
600
$0.991
1,000
$0.972
2,600
$0.953
5,000
$0.941
7,600
$0.935
10,000 +
$0.933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!