- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SA3624/P
SA3624/P
Bulgin Limited
Contact PIN Solder ST Cable Mount 14-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST Cable Mount 14-18AWG
Search Keywords: SA3624P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:SA3624/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:16 A
-
Termination Method:Solder3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$20.54
5
$19.84
10
$19.36
25
$19.07
50
$18.66
100
$18.29
250 +
$18.05
Click for Quote
Log in
to unlock special pricing